


LDFPT-TR | |
|---|---|
DigiKey Part Number | 497-14663-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDFPT-TR |
Description | IC REG LINEAR POS ADJ 1A PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LDFPT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 800 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 45dB (120Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package PPAK |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 1A |

