


LDFMPVR | |
|---|---|
DigiKey Part Number | 497-15593-2-ND - Tape & Reel (TR) 497-15593-1-ND - Cut Tape (CT) 497-15593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDFMPVR |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDFMPVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 800 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB ~ 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 6-DFN (2x2) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.3V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDFMPUR | STMicroelectronics | 27.794 | 497-15592-1-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,44440 € | 11,11 € |
| 100 | 0,38950 € | 38,95 € |
| 250 | 0,36348 € | 90,87 € |
| 500 | 0,34776 € | 173,88 € |
| 1.000 | 0,33484 € | 334,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31883 € | 956,49 € |
| 6.000 | 0,31101 € | 1.866,06 € |
| 9.000 | 0,30710 € | 2.763,90 € |
| 15.000 | 0,30276 € | 4.541,40 € |
| 21.000 | 0,30023 € | 6.304,83 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |









