Similar
Similar
Similar
Similar
Similar



LDFM50DT-TR | |
|---|---|
DigiKey Part Number | 497-13343-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDFM50DT-TR |
Description | IC REG LINEAR 5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LDFM50DT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 800 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 52dB (120Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.3V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2937ES-5.0/NOPB | Texas Instruments | 1.575 | LM2937ES-5.0/NOPB-ND | 2,60000 € | Similar |
| LM2937ESX-5.0/NOPB | Texas Instruments | 8.392 | LM2937ESX-5.0/NOPBCT-ND | 2,35000 € | Similar |
| MIC2954-03WS-TR | Microchip Technology | 8.999 | 576-1154-1-ND | 1,84000 € | Similar |
| NCP5501DT50RKG | onsemi | 8.762 | NCP5501DT50RKGOSCT-ND | 0,71000 € | Similar |
| NCV5501DT50RKG | onsemi | 7.348 | NCV5501DT50RKGOSCT-ND | 0,92000 € | Similar |







