


LDBL20D-18R | |
|---|---|
DigiKey Part Number | 497-17115-2-ND - Tape & Reel (TR) 497-17115-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDBL20D-18R |
Description | IC REG LIN 1.8V 200MA 4-STSTAMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-STSTAMP™ (0.47x0.47) |
Datasheet | Datasheet |
EDA/CAD Models | LDBL20D-18R Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFQFN |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-STSTAMP™ (0.47x0.47) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,46440 € | 11,61 € |
| 100 | 0,40770 € | 40,77 € |
| 250 | 0,38060 € | 95,15 € |
| 500 | 0,36430 € | 182,15 € |
| 1.000 | 0,35086 € | 350,86 € |
| 2.500 | 0,33666 € | 841,65 € |
| 5.000 | 0,32811 € | 1.640,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,35339 € | 5.300,85 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |







