
LDBL20-16R | |
|---|---|
DigiKey Part Number | 497-LDBL20-16RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDBL20-16R |
Description | IC REG LIN 1.6V 200MA 4-STSTAMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-STSTAMP™ (0.47x0.47) |
Datasheet | Datasheet |
EDA/CAD Models | LDBL20-16R Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFQFN |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package 4-STSTAMP™ (0.47x0.47) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,12015 € | 1.802,25 € |
| Unit Price without VAT: | 0,12015 € |
|---|---|
| Unit Price with VAT: | 0,14298 € |

