


LD59015C25R | |
|---|---|
DigiKey Part Number | 497-13242-2-ND - Tape & Reel (TR) 497-13242-1-ND - Cut Tape (CT) 497-13242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59015C25R |
Description | IC REG LIN 2.5V 150MA SOT-323-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD59015C25R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 110 µA |
Part Status Last Time Buy | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-323-5 |
Voltage Dropout (Max) 0.21V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MG-2.5/NOPB | Texas Instruments | 22.662 | LP5951MG-2.5/NOPBCT-ND | 0,88000 € | Similar |
| LP5951MGX-2.5/NOPB | Texas Instruments | 91.658 | 296-LP5951MGX-2.5/NOPBCT-ND | 0,76000 € | Similar |
| TLV70025DCKR | Texas Instruments | 52.446 | 296-27793-1-ND | 0,21000 € | Similar |
| TLV70025DCKT | Texas Instruments | 464 | 296-47847-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26007 € | 780,21 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

