Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD59015C25R

DigiKey Part Number
497-13242-2-ND - Tape & Reel (TR)
497-13242-1-ND - Cut Tape (CT)
497-13242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD59015C25R
Description
IC REG LIN 2.5V 150MA SOT-323-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LD59015C25R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
110 µA
Part Status
Last Time Buy
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-323-5
Voltage Dropout (Max)
0.21V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5951MG-2.5/NOPBTexas Instruments22.782LP5951MG-2.5/NOPBCT-ND0,88000 €Similar
LP5951MGX-2.5/NOPBTexas Instruments91.658296-LP5951MGX-2.5/NOPBCT-ND0,76000 €Similar
TLV70025DCKRTexas Instruments52.563296-27793-1-ND0,21000 €Similar
TLV70025DCKTTexas Instruments464296-47847-1-ND0,82000 €Similar
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15.08.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26007 €780,21 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €