


LD57100J105R | |
|---|---|
DigiKey Part Number | 497-LD57100J105RTR-ND - Tape & Reel (TR) 497-LD57100J105RCT-ND - Cut Tape (CT) 497-LD57100J105RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD57100J105R |
Description | IC REG LIN 1.05V 1A 6-FLIPCHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-FlipChip (0.78x1.18) |
Datasheet | Datasheet |
EDA/CAD Models | LD57100J105R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.08V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, FCBGA | |
Supplier Device Package | 6-FlipChip (0.78x1.18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30640 € | 7,66 € |
| 100 | 0,26680 € | 26,68 € |
| 250 | 0,24792 € | 61,98 € |
| 500 | 0,23656 € | 118,28 € |
| 1.000 | 0,22721 € | 227,21 € |
| 2.500 | 0,21733 € | 543,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12268 € | 613,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

