Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-FlipChip (0.78x1.18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-FlipChip (0.78x1.18)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD57100J100R

DigiKey Part Number
497-LD57100J100RTR-ND - Tape & Reel (TR)
497-LD57100J100RCT-ND - Cut Tape (CT)
497-LD57100J100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD57100J100R
Description
IC REG LINEAR 1V 1A 6-FLIPCHIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-FlipChip (0.78x1.18)
Datasheet
 Datasheet
EDA/CAD Models
LD57100J100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFBGA, FCBGA
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
6-FlipChip (0.78x1.18)
Voltage Dropout (Max)
0.08V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 916
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,34800 €3,48 €
250,31160 €7,79 €
1000,27140 €27,14 €
2500,25220 €63,05 €
5000,24062 €120,31 €
1.0000,23111 €231,11 €
2.5000,22756 €568,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12479 €623,95 €
10.0000,12161 €1.216,10 €
15.0000,12001 €1.800,15 €
25.0000,11824 €2.956,00 €
35.0000,11721 €4.102,35 €
50.0000,11621 €5.810,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €