


LD56100DPU28R | |
|---|---|
DigiKey Part Number | 497-LD56100DPU28RTR-ND - Tape & Reel (TR) 497-LD56100DPU28RCT-ND - Cut Tape (CT) 497-LD56100DPU28RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD56100DPU28R |
Description | IC REG LINEAR 2.8V 1A 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | LD56100DPU28R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 155 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 8-DFN (1.6x1.2) |
Voltage Dropout (Max) 0.175V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,27960 € | 6,99 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

