


LD56050DPU105R | |
|---|---|
DigiKey Part Number | 497-18011-2-ND - Tape & Reel (TR) 497-18011-1-ND - Cut Tape (CT) 497-18011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD56050DPU105R |
Description | IC REG LINEAR 1.05V 500MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | LD56050DPU105R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature. Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17400 € | 4,35 € |
| 100 | 0,14980 € | 14,98 € |
| 250 | 0,13832 € | 34,58 € |
| 500 | 0,13138 € | 65,69 € |
| 1.000 | 0,12567 € | 125,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11862 € | 355,86 € |
| 6.000 | 0,11516 € | 690,96 € |
| 9.000 | 0,11343 € | 1.020,87 € |
| 15.000 | 0,11152 € | 1.672,80 € |
| 21.000 | 0,11040 € | 2.318,40 € |
| 30.000 | 0,10932 € | 3.279,60 € |
| 75.000 | 0,10700 € | 8.025,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

