
LD56020M100R | |
|---|---|
DigiKey Part Number | 497-LD56020M100RTR-ND - Tape & Reel (TR) 497-LD56020M100RCT-ND - Cut Tape (CT) 497-LD56020M100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD56020M100R |
Description | IC REG LINEAR 1V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD56020M100R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 95dB (1kHz), 90dB ~ 55dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20680 € | 5,17 € |
| 100 | 0,17870 € | 17,87 € |
| 250 | 0,16524 € | 41,31 € |
| 500 | 0,15716 € | 78,58 € |
| 1.000 | 0,15049 € | 150,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12162 € | 364,86 € |
| 6.000 | 0,11808 € | 708,48 € |
| 9.000 | 0,11631 € | 1.046,79 € |
| 15.000 | 0,11434 € | 1.715,10 € |
| 21.000 | 0,11319 € | 2.376,99 € |
| 30.000 | 0,11209 € | 3.362,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

