


LD3985M30R | |
|---|---|
DigiKey Part Number | 497-6154-2-ND - Tape & Reel (TR) 497-6154-1-ND - Cut Tape (CT) 497-6154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD3985M30R |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD3985M30R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,44280 € | 11,07 € |
| 100 | 0,38810 € | 38,81 € |
| 250 | 0,36216 € | 90,54 € |
| 500 | 0,34650 € | 173,25 € |
| 1.000 | 0,33362 € | 333,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31769 € | 953,07 € |
| 6.000 | 0,30989 € | 1.859,34 € |
| 9.000 | 0,30599 € | 2.753,91 € |
| 15.000 | 0,30166 € | 4.524,90 € |
| 21.000 | 0,29914 € | 6.281,94 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

