Similar



LD3985J18R | |
|---|---|
DigiKey Part Number | 497-1526-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD3985J18R |
Description | IC REG LIN 1.8V 150MA 5-FLIPCHIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-FlipChip (1.59x1.24) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-WFBGA, FCBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 5-FlipChip (1.59x1.24) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD3985M18R | STMicroelectronics | 17.776 | 497-3503-1-ND | 0,69000 € | Similar |


