Similar
Similar
Similar
Similar
Similar
Similar
Similar



LD3985G28R | |
|---|---|
DigiKey Part Number | LD3985G28R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD3985G28R |
Description | IC REG LIN 2.8V 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD3985G28R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD3985M28R | STMicroelectronics | 5.029 | 497-7795-1-ND | 0,59000 € | Similar |
| LT1761ES5-2.8#TRMPBF | Analog Devices Inc. | 2.786 | LT1761ES5-2.8#TRMPBFCT-ND | 3,33000 € | Similar |
| LT1761ES5-2.8#TRPBF | Analog Devices Inc. | 0 | 505-LT1761ES5-2.8#TRPBFTR-ND | 1,80349 € | Similar |
| LT1761IS5-2.8#TRMPBF | Analog Devices Inc. | 1.997 | LT1761IS5-2.8#TRMPBFCT-ND | 3,71000 € | Similar |
| LT1761IS5-2.8#TRPBF | Analog Devices Inc. | 0 | LT1761IS5-2.8#TRPBF-ND | 2,02533 € | Similar |




