LD3985G18R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 18.278
Unit Price: 0,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.583
Unit Price: 3,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.242
Unit Price: 3,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,32320 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.548
Unit Price: 6,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,74681 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.420
Unit Price: 2,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.459
Unit Price: 0,54000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD3985G18R

DigiKey Part Number
497-3501-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD3985G18R
Description
IC REG LIN 1.8V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD3985G18R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes