


LD39300DT25-R | |
|---|---|
DigiKey Part Number | 497-6150-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39300DT25-R |
Description | IC REG LINEAR 2.5V 3A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DPAK |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 5 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 55dB (120Hz ~ 1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.4V @ 3A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39300DT25-R | STMicroelectronics | 645 | 1805-LD39300DT25-RCT-CHPOP | 0,54000 € | Parametric Equivalent |
| AP7361-25D-13 | Diodes Incorporated | 0 | AP7361-25D-13DI-ND | 0,19764 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53710 € | 1.342,75 € |
| 5.000 | 0,52461 € | 2.623,05 € |
| 7.500 | 0,51836 € | 3.887,70 € |
| 12.500 | 0,51143 € | 6.392,88 € |
| Unit Price without VAT: | 0,53710 € |
|---|---|
| Unit Price with VAT: | 0,63915 € |

