


LD39200DPUR | |
|---|---|
DigiKey Part Number | 497-14961-2-ND - Tape & Reel (TR) 497-14961-1-ND - Cut Tape (CT) 497-14961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39200DPUR |
Description | IC REG LINEAR POS ADJ 2A 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LD39200DPUR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 mA |
Part Status Active | PSRR 70dB ~ 40dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (4x4) |
Voltage Dropout (Max) 0.25V @ 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,56040 € | 14,01 € |
| 100 | 0,49340 € | 49,34 € |
| 250 | 0,46148 € | 115,37 € |
| 500 | 0,44226 € | 221,13 € |
| 1.000 | 0,42966 € | 429,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,40107 € | 1.804,81 € |
| 9.000 | 0,39254 € | 3.532,86 € |
| 13.500 | 0,38826 € | 5.241,51 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |










