


LD39150PT-R | |
|---|---|
DigiKey Part Number | 497-7792-2-ND - Tape & Reel (TR) 497-7792-1-ND - Cut Tape (CT) 497-7792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39150PT-R |
Description | IC REG LINEAR POS ADJ 1.5A PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD39150PT-R Models |
Category | Voltage Dropout (Max) 0.4V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2.5 mA |
Part Status Active | PSRR 65dB ~ 55dB (120Hz ~ 1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package PPAK |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,74360 € | 18,59 € |
| 100 | 0,65820 € | 65,82 € |
| 250 | 0,61764 € | 154,41 € |
| 500 | 0,59312 € | 296,56 € |
| 1.000 | 0,58348 € | 583,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55167 € | 1.379,17 € |
| 5.000 | 0,53884 € | 2.694,20 € |
| 7.500 | 0,53241 € | 3.993,08 € |
| 12.500 | 0,52529 € | 6.566,12 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

