



LD39150DT25-R | |
|---|---|
DigiKey Part Number | 497-6143-2-ND - Tape & Reel (TR) 497-6143-1-ND - Cut Tape (CT) 497-6143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39150DT25-R |
Description | IC REG LINEAR 2.5V 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD39150DT25-R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 55dB (120Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 6V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,82160 € | 20,54 € |
| 100 | 0,72840 € | 72,84 € |
| 250 | 0,68404 € | 171,01 € |
| 500 | 0,65732 € | 328,66 € |
| 1.000 | 0,64907 € | 649,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61210 € | 1.530,25 € |
| 5.000 | 0,59810 € | 2.990,50 € |
| 7.500 | 0,59110 € | 4.433,25 € |
| 12.500 | 0,58333 € | 7.291,62 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

