
LD39115J14R | |
|---|---|
DigiKey Part Number | 497-15591-2-ND - Tape & Reel (TR) 497-15591-1-ND - Cut Tape (CT) 497-15591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39115J14R |
Description | IC REG LIN 1.4V 150MA 4-FLIPCHIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-FlipChip (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | LD39115J14R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 74dB ~ 67dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UFBGA, FCBGA |
Voltage - Output (Min/Fixed) 1.4V | Supplier Device Package 4-FlipChip (0.79x0.79) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,53560 € | 13,39 € |
| 100 | 0,47140 € | 47,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33465 € | 1.673,25 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

