


LD39100PU12R | |
|---|---|
DigiKey Part Number | 497-LD39100PU12RTR-ND - Tape & Reel (TR) 497-LD39100PU12RCT-ND - Cut Tape (CT) 497-LD39100PU12RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39100PU12R |
Description | IC REG LINEAR 1.2V 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39100PU12R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 62dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.4V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39100PU12RY | STMicroelectronics | 3.000 | 497-LD39100PU12RYCT-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66800 € | 6,68 € |
| 25 | 0,60360 € | 15,09 € |
| 100 | 0,53240 € | 53,24 € |
| 250 | 0,49844 € | 124,61 € |
| 500 | 0,47796 € | 238,98 € |
| 1.000 | 0,46604 € | 466,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39575 € | 1.187,25 € |
| 6.000 | 0,38641 € | 2.318,46 € |
| 9.000 | 0,38174 € | 3.435,66 € |
| 15.000 | 0,37656 € | 5.648,40 € |
| 21.000 | 0,37353 € | 7.844,13 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

