


LD39050PVR | |
|---|---|
DigiKey Part Number | 497-LD39050PVRTR-ND - Tape & Reel (TR) 497-LD39050PVRCT-ND - Cut Tape (CT) 497-LD39050PVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39050PVR |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LD39050PVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,52480 € | 13,12 € |
| 100 | 0,46210 € | 46,21 € |
| 250 | 0,43208 € | 108,02 € |
| 500 | 0,41396 € | 206,98 € |
| 1.000 | 0,39905 € | 399,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37975 € | 1.139,25 € |
| 6.000 | 0,37075 € | 2.224,50 € |
| 9.000 | 0,36624 € | 3.296,16 € |
| 15.000 | 0,36125 € | 5.418,75 € |
| 21.000 | 0,35833 € | 7.524,93 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |




