

LD39020DTPU18R | |
---|---|
DigiKey Part Number | 497-15498-2-ND - Tape & Reel (TR) 497-15498-1-ND - Cut Tape (CT) 497-15498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020DTPU18R |
Description | IC REG LINEAR 1.8V 200MA 4-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020DTPU18R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,23200 € | 2,32 € |
25 | 0,20640 € | 5,16 € |
100 | 0,17870 € | 17,87 € |
250 | 0,16528 € | 41,32 € |
500 | 0,15722 € | 78,61 € |
1.000 | 0,15058 € | 150,58 € |
2.500 | 0,14358 € | 358,95 € |
5.000 | 0,13935 € | 696,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,11218 € | 1.121,80 € |
20.000 | 0,10974 € | 2.194,80 € |
30.000 | 0,10851 € | 3.255,30 € |
50.000 | 0,10715 € | 5.357,50 € |
70.000 | 0,10636 € | 7.445,20 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |