


LD39020ADTPU11R | |
|---|---|
DigiKey Part Number | 497-17113-2-ND - Tape & Reel (TR) 497-17113-1-ND - Cut Tape (CT) 497-17113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ADTPU11R |
Description | IC REG LINEAR 1.1V 200MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020ADTPU11R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,15920 € | 3,98 € |
| 100 | 0,13670 € | 13,67 € |
| 250 | 0,12600 € | 31,50 € |
| 500 | 0,11958 € | 59,79 € |
| 1.000 | 0,11430 € | 114,30 € |
| 2.500 | 0,10874 € | 271,85 € |
| 5.000 | 0,10538 € | 526,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10262 € | 1.026,20 € |
| 20.000 | 0,10034 € | 2.006,80 € |
| 30.000 | 0,09920 € | 2.976,00 € |
| 50.000 | 0,09794 € | 4.897,00 € |
| 70.000 | 0,09720 € | 6.804,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


