


LD2985BM47R | |
|---|---|
DigiKey Part Number | LD2985BM47R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD2985BM47R |
Description | IC REG LINEAR 4.7V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.7V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.575V @ 150mA | Base Product Number |
Current - Output |

