Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LD2982AM50R | |
|---|---|
DigiKey Part Number | 497-3488-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD2982AM50R |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.225V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2982AIM5-5.0/NOPB | Texas Instruments | 9.015 | LP2982AIM5-5.0/NOPBCT-ND | 1,01000 € | Similar |
| LP2982AIM5X-5.0/NOPB | Texas Instruments | 0 | 296-LP2982AIM5X-5.0/NOPBCT-ND | 1,01000 € | Similar |
| LP2982IM5-5.0/NOPB | Texas Instruments | 3.440 | LP2982IM5-5.0/NOPBCT-ND | 0,90000 € | Similar |
| LP2982IM5X-5.0/NOPB | Texas Instruments | 0 | 296-42644-1-ND | 1,00000 € | Similar |
| LP2985AIM5-5.0/NOPB | Texas Instruments | 882 | LP2985AIM5-5.0/NOPBCT-ND | 0,61000 € | Similar |



