Similar
Similar



LD2981CU18TR | |
|---|---|
DigiKey Part Number | LD2981CU18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD2981CU18TR |
Description | IC REG LINEAR 1.8V 100MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.6 mA |
Part Status Obsolete | PSRR 63dB (1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 0.375V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1804T-1802I/MB | Microchip Technology | 0 | MCP1804T-1802I/MBTR-ND | 0,68060 € | Similar |
| MCP1804T-1802I/MT | Microchip Technology | 0 | MCP1804T-1802I/MTTR-ND | 0,68060 € | Similar |



