


LD2980CU50TR | |
|---|---|
DigiKey Part Number | 497-3481-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD2980CU50TR |
Description | IC REG LINEAR 5V 50MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.2 mA |
Part Status Obsolete | PSRR 63dB (1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 0.225V @ 50mA | Base Product Number |

