LD2980CM25TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12.845
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 225
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,54972 €
Datasheet

Similar


Texas Instruments
In Stock: 6.569
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.830
Unit Price: 0,82000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2980CM25TR

DigiKey Part Number
497-3478-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD2980CM25TR
Description
IC REG LINEAR 2.5V 50MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
PSRR
63dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.225V @ 50mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2980AIM5-2.5/NOPBTexas Instruments12.845LP2980AIM5-2.5/NOPBCT-ND0,67000 €Similar
LP2980AIM5X-2.5/NOPBTexas Instruments225296-LP2980AIM5X-2.5/NOPBCT-ND0,87000 €Similar
LP2980IM5-2.5/NOPBTexas Instruments0296-LP2980IM5-2.5/NOPBCT-ND0,54972 €Similar
LP2980IM5X-2.5/NOPBTexas Instruments6.569296-LP2980IM5X-2.5/NOPBCT-ND0,52000 €Similar
MIC5207-2.5YM5-TRMicrochip Technology8.830576-1266-1-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes