


LD2979Z33 | |
|---|---|
DigiKey Part Number | LD2979Z33-ND |
Manufacturer | |
Manufacturer Product Number | LD2979Z33 |
Description | IC REG LINEAR 3.3V 50MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Bulk | Current - Supply (Max) 13 mA |
Part Status Obsolete | PSRR 63dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -25°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.6V @ 50mA | Base Product Number |

