LD2979M33TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.101
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.931
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.965
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 17.700
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 37.327
Unit Price: 0,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.846
Unit Price: 0,69000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2979M33TR

DigiKey Part Number
497-1512-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD2979M33TR
Description
IC REG LINEAR 3.3V 50MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD2979M33TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
170 µA
Mfr
Current - Supply (Max)
13 mA
Packaging
Tape & Reel (TR)
PSRR
63dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-25°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.6V @ 50mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2980AIM5-3.3/NOPBTexas Instruments4.101LP2980AIM5-3.3/NOPBCT-ND0,67000 €Similar
LP2980AIM5X-3.3/NOPBTexas Instruments12.931LP2980AIM5X-3.3/NOPBCT-ND0,67000 €Similar
LP2980IM5-3.3/NOPBTexas Instruments0LP2980IM5-3.3/NOPBCT-ND0,67000 €Similar
LP2980IM5X-3.3/NOPBTexas Instruments11.965LP2980IM5X-3.3/NOPBCT-ND0,52000 €Similar
MIC5205-3.3YM5-TRMicrochip Technology17.700576-1259-1-ND0,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes