Similar



LD29300P2M33R | |
|---|---|
DigiKey Part Number | 497-3475-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD29300P2M33R |
Description | IC REG LINEAR 3.3V 3A P2PAK-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A P2PAK-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100 mA |
Part Status Obsolete | PSRR 67dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package P2PAK-4 |
Voltage Dropout (Max) 0.7V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD29300P2MTR | STMicroelectronics | 8.153 | 497-7780-1-ND | 1,42000 € | Similar |


