


LD29300D2T25R | |
|---|---|
DigiKey Part Number | 497-1505-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD29300D2T25R |
Description | IC REG LINEAR 2.5V 3A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 100 mA |
Part Status Obsolete | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package D2PAK |
Voltage Dropout (Max) 0.7V @ 3A | Base Product Number |

