LD29300D2M50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.728
Unit Price: 2,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.254
Unit Price: 2,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.397
Unit Price: 2,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.236
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.400
Unit Price: 2,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 12
Unit Price: 2,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 416
Unit Price: 2,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.942
Unit Price: 2,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 160
Unit Price: 5,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.468
Unit Price: 5,03000 €
Datasheet

Similar


Microchip Technology
In Stock: 438
Unit Price: 4,07000 €
Datasheet

Similar


Microchip Technology
In Stock: 456
Unit Price: 4,03000 €
Datasheet

Similar


Microchip Technology
In Stock: 610
Unit Price: 2,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.764
Unit Price: 2,30000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD29300D2M50R

DigiKey Part Number
497-3471-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD29300D2M50R
Description
IC REG LINEAR 5V 3A D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 3A
Current - Output
Current - Quiescent (Iq)
50 mA
Current - Supply (Max)
100 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types