


LD29150V80 | |
|---|---|
DigiKey Part Number | 497-1498-5-ND |
Manufacturer | |
Manufacturer Product Number | LD29150V80 |
Description | IC REG LINEAR 8V 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD29150V80 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tube | Current - Supply (Max) 80 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 14V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |

