Similar
Similar



LD29150PT33R | |
|---|---|
DigiKey Part Number | 497-3469-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD29150PT33R |
Description | IC REG LINEAR 3.3V 1.5A PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 180 µA |
Mfr | Current - Supply (Max) 80 mA |
Packaging Tape & Reel (TR) | PSRR 67dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package PPAK |
Voltage Dropout (Max) 0.7V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD29150PTR | STMicroelectronics | 59.271 | 497-4250-1-ND | 1,43000 € | Similar |
| BA033CC0WFP-E2 | Rohm Semiconductor | 4.951 | BA033CC0WFP-E2CT-ND | 1,44000 € | Similar |



