


LD29150PT18 | |
|---|---|
DigiKey Part Number | LD29150PT18-ND |
Manufacturer | |
Manufacturer Product Number | LD29150PT18 |
Description | IC REG LINEAR 1.8V 1.5A PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 180 µA |
Mfr | Current - Supply (Max) 80 mA |
Packaging Tube | PSRR 72dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package PPAK |
Voltage Dropout (Max) 0.7V @ 1.5A | Base Product Number |
Current - Output |

