LD29150PT15R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 59.271
Unit Price: 1,43000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD29150PT15R

DigiKey Part Number
LD29150PT15R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD29150PT15R
Description
IC REG LINEAR 1.5V 1.5A PPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
180 µA
Mfr
Current - Supply (Max)
80 mA
Packaging
Tape & Reel (TR)
PSRR
75dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
14V
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
PPAK
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD29150PTRSTMicroelectronics59.271497-4250-1-ND1,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes