Similar



LD29150DT80R | |
|---|---|
DigiKey Part Number | LD29150DT80R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD29150DT80R |
Description | IC REG LINEAR 8V 1.5A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 80 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 14V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA08CC0FP-E2 | Rohm Semiconductor | 1.483 | BA08CC0FP-E2CT-ND | 1,33000 € | Similar |


