Parametric Equivalent



LD29150DT25 | |
|---|---|
DigiKey Part Number | LD29150DT25-ND |
Manufacturer | |
Manufacturer Product Number | LD29150DT25 |
Description | IC REG LINEAR 2.5V 1.5A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tube | Current - Supply (Max) 80 mA |
Part Status Obsolete | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD29150DT25R | STMicroelectronics | 2.174 | 497-1495-1-ND | 1,23000 € | Parametric Equivalent |


