LD29080S33R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 24.126
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 2.745
Unit Price: 0,52000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 19.673
Unit Price: 0,22000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
SOT223-3L
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD29080S33R

DigiKey Part Number
497-13047-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD29080S33R
Description
IC REG LINEAR 3.3V 800MA SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LD29080S33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 800mA
Current - Output
Current - Quiescent (Iq)
180 µA
Current - Supply (Max)
35 mA
PSRR
67dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes