



LD29080PTR | |
|---|---|
DigiKey Part Number | 497-4247-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD29080PTR |
Description | IC REG LINEAR POS ADJ 800MA PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA PPAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 13V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.23V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Max) | Supplier Device Package PPAK |
Voltage Dropout (Max) 0.7V @ 800mA | Base Product Number |


