


LD29080DT90R | |
|---|---|
DigiKey Part Number | 497-4244-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD29080DT90R |
Description | IC REG LINEAR 9V 800MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29080DT90R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35 mA |
Part Status Obsolete | PSRR 57dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 800mA | Base Product Number |

