


LD29080DT25R | |
|---|---|
DigiKey Part Number | 497-4242-2-ND - Tape & Reel (TR) 497-4242-1-ND - Cut Tape (CT) 497-4242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29080DT25R |
Description | IC REG LINEAR 2.5V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29080DT25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,57680 € | 14,42 € |
| 100 | 0,50870 € | 50,87 € |
| 250 | 0,47608 € | 119,02 € |
| 500 | 0,45642 € | 228,21 € |
| 1.000 | 0,44025 € | 440,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39759 € | 993,98 € |
| 5.000 | 0,38782 € | 1.939,10 € |
| 7.500 | 0,38292 € | 2.871,90 € |
| 12.500 | 0,37749 € | 4.718,62 € |
| 17.500 | 0,37433 € | 6.550,77 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

