LD1585CV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: 12,32000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1585CV

DigiKey Part Number
497-3466-5-ND
Manufacturer
Manufacturer Product Number
LD1585CV
Description
IC REG LINEAR POS ADJ 5A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes