



LD1585CD2T18R | |
|---|---|
DigiKey Part Number | 497-3465-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1585CD2T18R |
Description | IC REG LINEAR 1.8V 5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A D2PAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 30V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69054 € | 690,54 € |
| Unit Price without VAT: | 0,69054 € |
|---|---|
| Unit Price with VAT: | 0,82174 € |

