LD1117V33C-DG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 2.703
Unit Price: 0,92000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117V33C-DG

DigiKey Part Number
497-15590-5-ND
Manufacturer
Manufacturer Product Number
LD1117V33C-DG
Description
IC REG LINEAR 3.3V 800MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
LD1117V33C-DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
75dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
15V
Supplier Device Package
TO-220
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.3V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD1117V33CSTMicroelectronics2.703497-1492-5-ND0,92000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes