Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117V25

DigiKey Part Number
497-3458-5-ND
Manufacturer
Manufacturer Product Number
LD1117V25
Description
IC REG LINEAR 2.5V 800MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
LD1117V25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
75dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
15V
Supplier Device Package
TO-220
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
1.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP1117T25L-UDiodes Incorporated514AP1117T25L-UDI-ND0,54000 €Similar
LM1117T-2.5Rochester Electronics, LLC3.3852156-LM1117T-2.5-ND0,77340 €Parametric Equivalent
LM1117T-2.5/NOPBTexas Instruments230LM1117T-2.5/NOPB-ND1,41000 €Parametric Equivalent
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,52997 €1.059,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,52997 €
Unit Price with VAT:0,63066 €