


LD1117DT50TR | |
|---|---|
DigiKey Part Number | 497-1238-2-ND - Tape & Reel (TR) 497-1238-1-ND - Cut Tape (CT) 497-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT50TR |
Description | IC REG LINEAR 5V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT50TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32120 € | 8,03 € |
| 100 | 0,27980 € | 27,98 € |
| 250 | 0,26004 € | 65,01 € |
| 500 | 0,24816 € | 124,08 € |
| 1.000 | 0,23839 € | 238,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22806 € | 570,15 € |
| 5.000 | 0,22184 € | 1.109,20 € |
| 7.500 | 0,21873 € | 1.640,48 € |
| 12.500 | 0,21528 € | 2.691,00 € |
| 17.500 | 0,21326 € | 3.732,05 € |
| 25.000 | 0,21132 € | 5.283,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |









